The FDN360P_F095 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2A and a drain to source voltage of 30V. The device features a drain to source resistance of 125mR and a maximum power dissipation of 460mW. It is packaged in a TO-236-3 surface mount package and is available in quantities of 3000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 298pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 80mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.001058oz |
| RoHS | Compliant |