
N-Channel JFET with 30V Drain to Source Breakdown Voltage and 2.6A Continuous Drain Current. Features 40mΩ Drain-source On Resistance and 500mW Max Power Dissipation. Operates from -55°C to 150°C, with a 5ns fall time and 21ns turn-off delay. Packaged in a TO-236-3 (SSOT 3L) surface mount configuration, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi FDN372S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDN372S technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 40MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 21ns |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDN372S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
