
N-Channel Power Trench® MOSFET, 30V Vds, 6.5A ID, and 23mΩ Rds(on) for efficient power switching. Features a TO-236-3 surface mount package with dimensions of 2.92mm (L) x 1.4mm (W) x 0.94mm (H). Offers fast switching speeds with turn-on delay of 5ns and fall time of 10ns. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.5W. RoHS compliant and supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FDN537N technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 465pF |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
