
P-channel MOSFET, 60V drain-source breakdown voltage, 1.25A continuous drain current, and 170mΩ maximum drain-source on-resistance. Features include a 20V gate-source voltage, 500mW power dissipation, and a TO-236-3 surface mount package. This RoHS compliant component operates from -55°C to 150°C and is supplied on a 3000-piece tape and reel.
Onsemi FDN5618P technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.25A |
| Current Rating | -1.25A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 170mR |
| Dual Supply Voltage | -60V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 430pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 20V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 170mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 20V |
| Turn-Off Delay Time | 16.5ns |
| Turn-On Delay Time | 6.5ns |
| DC Rated Voltage | -60V |
| Weight | 0.03g |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN5618P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
