
N-channel MOSFET transistor for switching applications. Features a 60V drain-source breakdown voltage and a continuous drain current of 1.7A. Offers a maximum drain-source on-resistance of 100mR at a nominal gate-source voltage of 2.4V. Packaged in a SOT-23 (TO-236-3) surface-mount package with gull-wing terminals. Operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDN5630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.7A |
| Current | 17A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 73mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100MR |
| Dual Supply Voltage | 60V |
| Fall Time | 6ns |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 400pF |
| JESD-30 Code | R-PDSO-G3 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Vgs | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Threshold Voltage | 2.4V |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN5630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDN5630
Immediate product discontinuance notice from onsemi for various MOSFETs and discrete components produced at the Tower fab, effective December 24, 2021.
onsemi announces the reactivation of 22 discrete power semiconductor devices previously listed as discontinued in notice PD24446X. These parts are now considered active.
