
N-Channel MOSFET, single element configuration, featuring 100V drain-to-source breakdown voltage and 2.7A continuous drain current. Surface mountable in a TO-236-3 package, this component offers a maximum power dissipation of 1.5W and a low Rds On of 109mR. Key switching characteristics include a 4.3ns turn-on delay and 3.4ns fall time, with input capacitance at 210pF. Operating across a temperature range of -55°C to 150°C, it is RoHS compliant and supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDN8601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 85.4mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 210pF |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 109mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 7.8ns |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.03g |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN8601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.