
N-Channel MOSFET, single element configuration, designed for surface mount applications. Features a 150V drain-to-source breakdown voltage and 150V drain-to-source voltage (Vdss). Offers a continuous drain current (ID) of 1.6A with a maximum drain-to-source resistance (Rds On) of 261mΩ. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1.5W. Packaged in a TO-236-3 case, supplied on a 3000-piece tape and reel.
Onsemi FDN86246 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 261mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 225pF |
| Length | 1.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | 3.4V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 261mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.4V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.03g |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN86246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
