N-Channel PowerTrench® MOSFET, 60V Vdss, 313A continuous drain current, and 1.65mΩ drain-source on-resistance. Features a TO-220 package for through-hole mounting, with a maximum power dissipation of 333W and an operating temperature range of -55°C to 175°C. Includes input capacitance of 20.93nF and switching times of 74ns turn-on delay and 112ns turn-off delay.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 313A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.65mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2MR |
| Element Configuration | Single |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 20.93nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 333W |
| Radiation Hardening | No |
| Rds On Max | 2mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 74ns |
| Weight | 1.8g |
| RoHS | Compliant |