The FDP045N10A_F102 is a PowerTrench MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 263W and a continuous drain current of 164A. The device is packaged in a TO-220 package and is mounted through a hole. It is RoHS compliant and has a maximum drain to source voltage of 100V.
Checking distributor stock and pricing after the page loads.
Onsemi FDP045N10A_F102 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 164A |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 5.27nF |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 263W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 23ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.