
N-Channel MOSFET featuring 75V drain-source breakdown voltage and 164A continuous drain current. Offers a low 4.7mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, this single-element transistor operates from -55°C to 175°C with a maximum power dissipation of 268W. Includes fast switching characteristics with turn-on delay of 100ns and fall time of 114ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 164A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.7MR |
| Element Configuration | Single |
| Fall Time | 114ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 9.415nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 268W |
| Mount | Through Hole |
| Nominal Vgs | 3.5V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 268W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 100ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
