
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 164A continuous drain current. This single-element MOSFET offers a low 4.7mΩ drain-source on-resistance and a maximum power dissipation of 375W. Packaged in a TO-220 through-hole mount, it operates from -55°C to 175°C and includes fast switching characteristics with turn-on delay of 174ns and fall time of 244ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDP047N10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 164A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 4.7MR |
| Element Configuration | Single |
| Fall Time | 244ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 15.265nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 344ns |
| Turn-On Delay Time | 174ns |
| Weight | 2.421g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP047N10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
