
N-Channel PowerTrench® MOSFET featuring 60V drain-source breakdown voltage and 80A continuous drain current. Offers a low 5mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, this single element transistor boasts a maximum power dissipation of 245W and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 16ns turn-on delay and 29ns fall time.
Onsemi FDP050AN06A0 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5MR |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 3.9nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 245W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 245W |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
