
N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 22A continuous drain current. Offers a maximum on-resistance of 185mΩ at a gate-source voltage of 10V. This through-hole component, packaged in TO-220, boasts a maximum power dissipation of 312.5W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 22ns and fall time of 35ns.
Sign in to ask questions about the Onsemi FDP22N50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDP22N50N technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 185mR |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.2mm |
| Input Capacitance | 3.2nF |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 312.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 312.5W |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 22ns |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP22N50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
