
N-Channel Power MOSFET, UniFET™ series, featuring a 400V drain-source breakdown voltage and a continuous drain current of 24A. This through-hole component offers a maximum drain-source on-resistance of 175mΩ. Operating within a temperature range of -55°C to 150°C, it boasts a maximum power dissipation of 227W. The TO-220 package is lead-free and RoHS compliant.
Onsemi FDP24N40 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 175MR |
| Element Configuration | Single |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.38mm |
| Input Capacitance | 3.02nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 227W |
| Rds On Max | 175mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 40ns |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
