
N-Channel PowerTrench® MOSFET featuring 250V drain-source breakdown voltage and 50A continuous drain current. Offers a maximum drain-source on-resistance of 42.5mΩ at 10Vgs. Designed for through-hole mounting in a TO-220-3 package, this single element MOSFET boasts a maximum power dissipation of 260W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 80ns and fall time of 154ns.
Sign in to ask questions about the Onsemi FDP2710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDP2710 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 42.5MR |
| Element Configuration | Single |
| Fall Time | 154ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.51mm |
| Input Capacitance | 7.28nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 260W |
| Rds On Max | 42.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 80ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP2710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
