N-Channel PowerTrench® MOSFET 250V, 50A, 47mΩ, TO-220 3L, 800-TUBE
Onsemi FDP2710-F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.