
N-channel MOSFET featuring 30V drain-source breakdown voltage and 80A continuous drain current. This through-hole component offers a low 7mΩ drain-source on-resistance and a maximum power dissipation of 68W. Designed for efficient switching, it exhibits a 15ns fall time and 42ns turn-off delay time, with a nominal gate-source voltage of 1.5V. Housed in a TO-220 package, it operates across a wide temperature range from -65°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Onsemi FDP7030L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDP7030L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 68W |
| Mount | Through Hole |
| Nominal Vgs | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP7030L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
