
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 6.5A continuous drain current. This single-element transistor offers a maximum drain-source on-resistance of 1.25Ω at a gate-source voltage of 10V, with a threshold voltage of 3V. Designed for through-hole mounting in a TO-220 package, it boasts a maximum power dissipation of 147W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 17.5ns turn-on delay and a 25ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDP7N60NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.25MR |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.51mm |
| Input Capacitance | 730pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 147W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 147W |
| Radiation Hardening | No |
| Rds On Max | 1.25R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET-II™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 17.5ns |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP7N60NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
