
N-Channel Logic Level MOSFET, 30V Vds, 80A continuous drain current, and 3.5mΩ Rds On. Features a 1.5V nominal Vgs threshold voltage and 187W maximum power dissipation. Packaged in TO-220 for through-hole mounting, this RoHS compliant component operates from -55°C to 175°C. Includes fast switching characteristics with 20ns turn-on and 160ns turn-off delay times.
Sign in to ask questions about the Onsemi FDP8030L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDP8030L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 187W |
| Mount | Through Hole |
| Nominal Vgs | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 187W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 30V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8030L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
