
N-Channel MOSFET featuring 30V drain-source breakdown voltage and 156A continuous drain current. Offers low 4.1mΩ drain-source on-resistance at a nominal 2.5V gate-source voltage. Designed for through-hole mounting in a TO-220AB package, this single-element transistor boasts a maximum power dissipation of 160W and operates across a wide temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 156A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.1MR |
| Element Configuration | Single |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.4mm |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 4.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FDP8870
Onsemi product discontinuance notice (PD23933X) for various power management, logic, and discrete components with last time buy and ship dates.
Onsemi PD23406Z notice announcing the discontinuance of various standard parts. Last time buy is Feb 17, 2021, with final shipments scheduled by Aug 17, 2021.
