
N-Channel MOSFET, TO-220 3L package, featuring 30V Drain to Source Breakdown Voltage and 70A Continuous Drain Current. Offers low 10.5mR Drain to Source Resistance at a 10V gate drive. Designed for through-hole mounting with a maximum power dissipation of 70W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with a 9ns turn-on delay and 39ns fall time.
Sign in to ask questions about the Onsemi FDP8876 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDP8876 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.7nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 8.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 9ns |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8876 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
