
N-Channel PowerTrench MOSFET featuring 30V drain-source breakdown voltage and 54A continuous drain current. This single element transistor offers a low 11.6mΩ drain-source on-resistance at a nominal 2.5V gate-source voltage. Designed for through-hole mounting in a TO-220AB package, it operates from -55°C to 175°C with a maximum power dissipation of 55W. Key switching characteristics include an 8ns turn-on delay and 47ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDP8880 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDP8880 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 11.6MR |
| Element Configuration | Single |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.24nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 11.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8880 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
