N-Channel PowerTrench® MOSFET, Shielded Gate, 100V, 76A, 8.5mΩ N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 76A, 8.5mΩ, 800-TUBE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDP8D5N10C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDP8D5N10C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDP8D5N10C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.