
N-Channel MOSFET featuring 100V drain-source breakdown voltage and 67A continuous drain current. This component offers a low 4.5mΩ drain-source resistance (Rds On) and operates within a temperature range of -55°C to 175°C. Designed for through-hole mounting in a TO-220-3 package, it boasts a maximum power dissipation of 43W. Key switching characteristics include a 23ns turn-on delay and 15ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDPF045N10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF045N10A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 67A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 5.27nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 23ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF045N10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
