
N-Channel PowerTrench® MOSFET, 100V Drain to Source Voltage (Vdss), 40A Continuous Drain Current (ID). Features 8.5mΩ Max Drain to Source Resistance (Rds On) and 33.3W Max Power Dissipation. TO-220-3 through-hole package with a maximum operating temperature of 175°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FDPF085N10A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 2.695nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33.3W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33.3W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 18ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
