
N-Channel Power MOSFET featuring 500V drain-to-source breakdown voltage and 12A continuous drain current. This UniFET™ device offers a low 540mΩ drain-to-source resistance and is housed in a TO-220-3 through-hole package. Key switching characteristics include a 28ns turn-on delay and 47ns fall time, with a maximum power dissipation of 42W. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied in a 1000-piece tube.
Sign in to ask questions about the Onsemi FDPF13N50FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF13N50FT technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 1.93nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 540mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 28ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF13N50FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
