
The FDPF13N50NZ is a 500V 12A UniFET-II MOSFET packaged in a TO-220-3 through hole mount. It features a maximum power dissipation of 42W and a maximum on-resistance of 540mR. The device is lead free and available in a packaging quantity of 50 units per rail/Tube. The FDPF13N50NZ operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.93nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 540mR |
| Series | UniFET-II™ |
| RoHS | Compliant |
