
N-Channel Power MOSFET featuring 300V drain-source breakdown voltage and 14A continuous drain current. This UniFET™ series component offers a low 290mΩ drain-source on-resistance and 35W maximum power dissipation. Designed for through-hole mounting in a TO-220 package, it operates from -55°C to 150°C with a 30V gate-source voltage rating. Key switching parameters include a 20ns turn-on delay and 30ns turn-off delay.
Onsemi FDPF14N30 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 290MR |
| Dual Supply Voltage | 300V |
| Element Configuration | Single |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Rds On Max | 290mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 20ns |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF14N30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
