Onsemi FDPF18N20FT-G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.18nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 16ns |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF18N20FT-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.