
N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 18A continuous drain current. This UniFET™ series component offers a low 265mΩ drain-source on-resistance and operates with a 5V threshold voltage. Designed for through-hole mounting in a TO-220 package, it boasts a maximum power dissipation of 38.5W and a maximum operating temperature of 150°C. Key switching characteristics include a 55ns turn-on delay and 90ns fall time.
Onsemi FDPF18N50 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 265mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 265MR |
| Element Configuration | Single |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 2.86nF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38.5W |
| Rds On Max | 265mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 55ns |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF18N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
