
N-Channel PowerTrench® MOSFET featuring 150V drain-source breakdown voltage and 27.4A continuous drain current. This single MOSFET offers a low 19mΩ Rds On (max) and 14.7mΩ drain-source resistance. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 175°C and supports a maximum power dissipation of 33W. Key switching characteristics include an 8ns fall time, 18ns turn-on delay, and 32ns turn-off delay.
Sign in to ask questions about the Onsemi FDPF190N15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF190N15A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 27.4A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 14.7mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 2.685nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 18ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF190N15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
