
N-Channel Power MOSFET featuring 250V drain-source breakdown voltage and 33A continuous drain current. This UniFET™ series component offers a low 94mΩ maximum drain-source on-resistance and 37W maximum power dissipation. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 35ns turn-on delay and 120ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDPF33N25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF33N25T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 250V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.07mm |
| Input Capacitance | 2.135nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 37W |
| Rds On Max | 94mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 250V |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF33N25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
