
N-Channel PowerTrench® MOSFET featuring 150V drain-source breakdown voltage and 15A continuous drain current. Offers a low 40mΩ maximum drain-source on-resistance and 22W power dissipation. This through-hole mounted component, packaged in TO-220-3, operates from -55°C to 175°C. Includes fast switching characteristics with a 5ns fall time.
Onsemi FDPF390N15A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 1.285nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 22W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 14ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
