
N-Channel Power MOSFET, UniFET II series, featuring a 500V drain-source breakdown voltage and a continuous drain current of 4.5A. This through-hole component offers a maximum drain-source on-resistance of 1.5Ω and a power dissipation of 30W. Packaged in a TO-220F, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 12ns turn-on delay and a 21ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDPF5N50NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.38R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1.5R |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.87mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET-II™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 12ns |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF5N50NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDPF5N50NZ
Onsemi product discontinuance notice (PD21859X) for specific MOSFETs due to chip supplier wafer technology exit. Last time buy: Dec 15, 2017.
onsemi product discontinuance notice PD24792XB for various MOSFETs and discrete parts. Includes last time buy (Dec 30, 2022) and ship dates (Jun 30, 2023) plus replacements.
