
N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 4.2A continuous drain current. This UniFET II device offers a low 1.75 Ohm Rds On maximum and is housed in a TO-220F package for through-hole mounting. Key performance characteristics include a 5V threshold voltage, 485pF input capacitance, and fast switching times with a 5ns turn-on delay. Operating temperature range spans from -55°C to 150°C with a maximum power dissipation of 30W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDPF5N50NZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF5N50NZF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.57R |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.87mm |
| Input Capacitance | 485pF |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 1.75R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET-II™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 5ns |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF5N50NZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
