
N-Channel MOSFET featuring 100V drain-source breakdown voltage and 12A continuous drain current. This single-element transistor offers a low 68mΩ Rds On and is packaged in a TO-220-3 through-hole mount. Operating across a -55°C to 150°C temperature range, it boasts a 24W maximum power dissipation and fast switching times with a 6ns fall time. RoHS compliant and supplied in a rail/tube package.
Sign in to ask questions about the Onsemi FDPF680N10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF680N10T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 1nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 24W |
| Radiation Hardening | No |
| Rds On Max | 68mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 13ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF680N10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
