
N-Channel PowerTrench® MOSFET featuring 150V drain-to-source breakdown voltage and 10A continuous drain current. Offers a low 77mΩ maximum drain-to-source resistance. Designed for through-hole mounting in a TO-220-3 package, with a maximum power dissipation of 20W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with a 3ns fall time.
Onsemi FDPF770N15A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 765pF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
