
The FDPF7N50F is a single N-channel MOSFET with a drain to source breakdown voltage of 500V and a continuous drain current of 6A. It features a maximum power dissipation of 38.5W and a maximum operating temperature range of -55°C to 150°C. The device is packaged in a TO-220-3 package and is suitable for through hole mounting. The FDPF7N50F is RoHS compliant and part of the UniFET series.
Sign in to ask questions about the Onsemi FDPF7N50F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF7N50F technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.15R |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 960pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38.5W |
| Rds On Max | 1.15R |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 35ns |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF7N50F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
