
N-Channel MOSFET featuring 500V drain-to-source breakdown voltage and 5A continuous drain current. This single-element transistor offers a low 1.5 Ohm drain-to-source resistance (Rds On Max) and is housed in a TO-220-3 through-hole package. Key switching characteristics include a 6ns turn-on delay and 35ns fall time, with a maximum power dissipation of 39W. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDPF7N50U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDPF7N50U technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 940pF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31.3W |
| Rds On Max | 1.5R |
| Series | UniFET™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6ns |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDPF7N50U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
