N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 76A, 8.5mΩ N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 76A, 8.5mΩ, 1000-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi FDPF8D5N10C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.