
N-Channel Power MOSFET featuring 500V drain-to-source breakdown voltage and 8A continuous drain current. This single-element MOSFET offers a low Rds(on) of 770mΩ at 10Vgs and 850mΩ maximum. Designed for through-hole mounting in a TO-220F package, it boasts a maximum power dissipation of 40.3W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 27ns fall time, 17ns turn-on delay, and 43ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDPF8N50NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 770mR |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.87mm |
| Input Capacitance | 735pF |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40.3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40.3W |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 17ns |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF8N50NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDPF8N50NZ
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
