
The FDQ7238AS is a dual N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2.4W and a continuous drain current of 11A. The device is packaged in a surface mount SOIC package and is RoHS compliant. The MOSFET has a drain to source breakdown voltage of 30V and a drain to source resistance of 7.2mR. It also features a gate to source voltage of 20V and an input capacitance of 920pF.
Onsemi FDQ7238AS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 920pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 13.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Weight | 0.2592g |
| RoHS | Compliant |
No datasheet is available for this part.