
The FDQ7238S is a N-CHANNEL MOSFET with a continuous drain current of 14A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 7mR and a gate to source voltage of 16V. The device is packaged in a SO package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Onsemi FDQ7238S technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| RoHS | Compliant |
No datasheet is available for this part.