
MOSFET USE 512-FDQ7238S Notebook Power
Onsemi FDQ7244S technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.5mR |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| RoHS | Compliant |
No datasheet is available for this part.
