
N-Channel MOSFET featuring 100V drain-source breakdown voltage and 7.5A continuous drain current. Offers a low 22mΩ maximum drain-source on-resistance at a nominal 4V gate-source voltage. This surface-mount SOIC package component operates within a -55°C to 150°C temperature range with 2.5W maximum power dissipation. Includes 27ns fall time and 37ns turn-off delay time, packaged on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi FDS3672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS3672 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 19MR |
| Dual Supply Voltage | 100V |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.015nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 100V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS3672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
