P-Channel PowerTrench® MOSFET -40V, -10.8A, 19.0mΩ, SO 8L NB, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FDS4141-F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.