
P-Channel MOSFET, surface mount, SOIC package. Features -30V drain-source breakdown voltage, -8.8A continuous drain current, and 20mΩ maximum drain-source on-resistance. Operates from -55°C to 150°C with 2.5W maximum power dissipation. Includes 1.845nF input capacitance and 38ns fall time. Packaged on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDS4435BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | -8.8A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20MR |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.5mm |
| Input Capacitance | 1.845nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -2.1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -2.1V |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4435BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDS4435BZ
Product discontinuance notice P245A details end-of-life status and suggested replacements for various Fairchild Semiconductor logic, power management, and MOSFET components.
