P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ, SO 8L NB, 2500-REEL
Onsemi FDS4435BZ-F085 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDS4435BZ-F085 to view detailed technical specifications.
No datasheet is available for this part.