
Surface mount N-channel MOSFET featuring 40V drain-source breakdown voltage and 10.8A continuous drain current. Offers low 12mΩ drain-source on-resistance and 2.5W power dissipation. Operates across a -55°C to 175°C temperature range with a 3.9V threshold voltage. Packaged in SOIC for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.8A |
| Current Rating | 10.8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.5mm |
| Input Capacitance | 1.686nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.9V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 40V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
