
N-Channel Silicon Metal-Oxide Semiconductor FET for surface mount applications. Features a continuous drain current of 7.9A and a drain-to-source breakdown voltage of 30V. Offers a low on-resistance of 22mR and a maximum power dissipation of 2.5W. Operates across a wide temperature range from -55°C to 175°C. This component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDS4488 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.9A |
| Current Rating | 7.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 927pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 7.4ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4488 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDS4488
Product discontinuance notice P245A details end-of-life status and suggested replacements for various Fairchild Semiconductor logic, power management, and MOSFET components.
